MAX31875R1TZS+T | |
---|---|
DigiKey Part Number | 175-MAX31875R1TZS+TTR-ND - Tape & Reel (TR) 175-MAX31875R1TZS+TCT-ND - Cut Tape (CT) 175-MAX31875R1TZS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31875R1TZS+T |
Description | TINY I2C TEMPERATURE SENSOR IN W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R1TZS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 145°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
5 | ¥13.80600 | ¥69.03 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥11.64680 | ¥291.17 |
50 | ¥10.82040 | ¥541.02 |
100 | ¥10.05520 | ¥1,005.52 |
500 | ¥8.48116 | ¥4,240.58 |
1,000 | ¥7.88207 | ¥7,882.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34124 | ¥18,353.10 |
5,000 | ¥7.09651 | ¥35,482.55 |
7,500 | ¥6.85181 | ¥51,388.58 |
12,500 | ¥6.60710 | ¥82,588.75 |