Solar Cells

Results: 2
Packaging
BulkTray
Power (Watts) - Max
98 mW123 mW
Current @ Pmpp
43.9 mA55.1 mA
Current - Short Circuit (Isc)
46.7 mA58.6 mA
Size / Dimension
1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm)1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
SM141K04L
SM141K04LV
MONOCRYST SOLAR CELL 123MW 2.76V
ANYSOLAR Ltd
2,330
In Stock
1 : ¥42.51000
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
SM111K04L
SM111K04L
MONOCRYSTL SOLAR CELL 98MW 2.76V
ANYSOLAR Ltd
2,271
In Stock
1 : ¥42.51000
Bulk
Bulk
Active
98 mW
43.9 mA
2.23 V
46.7 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm)
Showing
of 2

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).