SI7021-A20-IM1 | |
---|---|
DigiKey Part Number | 336-3143-ND |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-IM1 |
Description | SENS HUMI/TEMP 3.6V I2C 3% 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7021-A20-IM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.75000 | ¥92.75 |
10 | ¥74.18200 | ¥741.82 |
25 | ¥68.62200 | ¥1,715.55 |
100 | ¥59.34780 | ¥5,934.78 |
500 | ¥55.63876 | ¥27,819.38 |
1,000 | ¥51.92951 | ¥51,929.51 |