Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,721 In Stock | 1 : ¥21.51000 Cut Tape (CT) 4,000 : ¥9.21483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.3°C (±1°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | SOT-5X3 | ||
5,207 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥6.64917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 8-WFDFN | 8-WSON (2x2.5) |