NTC Thermistors

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
NCP21NTCG
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
B25/50
3590K3900K
B25/75
3635K-
B25/85
3650K3934K
B25/100
3670K3944K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
NCP, GCM Series 0805
NCP21XV103J03RA
THERMISTOR NTC 10KOHM 3900K 0805
Murata Electronics
64,366
In Stock
1 : ¥1.56000
Cut Tape (CT)
4,000 : ¥0.61957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10k
±5%
±3%
-
3900K
-
3934K
3944K
-40°C ~ 125°C
200 mW
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
NTCG203NH103JTDS
THERMISTOR NTC 10KOHM 3590K 0805
TDK Corporation
2,737
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.92849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±3%
-
3590K
3635K
3650K
3670K
-40°C ~ 125°C
200 mW
-
Surface Mount
0805 (2012 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.