AH3360-FA-7

DigiKey Part Number
31-AH3360-FA-7TR-ND - Tape & Reel (TR)
31-AH3360-FA-7CT-ND - Cut Tape (CT)
31-AH3360-FA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3360-FA-7
Description
MAGNETIC SWITCH UNIPOLAR 4DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect X1-DFN1216-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4.6mT Trip, 0.9mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1216-4
Package / Case
4-UDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥4.39500¥43.95
25¥3.78800¥94.70
50¥3.65220¥182.61
100¥3.11060¥311.06
500¥2.70474¥1,352.37
1,000¥2.36657¥2,366.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.26515¥6,795.45
6,000¥2.09612¥12,576.72
9,000¥1.96088¥17,647.92
15,000¥1.91355¥28,703.25
30,000¥1.85945¥55,783.50
Manufacturers Standard Package