Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,998 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.67609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±1.5°C (±2°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,537 In Stock | 1 : ¥21.17000 Cut Tape (CT) 2,500 : ¥9.05417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 12 b | - | ±1°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |