655-20 | |
---|---|
DigiKey Part Number | 1949-655-20-ND |
Manufacturer | |
Manufacturer Product Number | 655-20 |
Description | GAIN HORN STD W/G 4.90-7.05GHZ W |
Customer Reference | |
Detailed Description | 5.975GHz Horn RF Antenna 4.9GHz ~ 7.05GHz 20dB Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.975GHz | |
Frequency Range | 4.9GHz ~ 7.05GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.15 | |
Return Loss | - | |
Gain | 20dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.730" (297.94mm) | |
Applications | - | |
Base Product Number |