RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock | 1 : ¥32.30000 Tray | Tray | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Ceramic Patch | 1 | 2.7 | -6.9dB | 5.5dBi | 8 W | - | Pin | - | Adhesive | 0.200" (4.00mm) | 802.15.4, Bluetooth, ISM, Wi-Fi | |||
540 In Stock | 1 : ¥36.22000 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 909MHz ~ 921MHz | Ceramic Patch | 1 | 1.2 | -21.1dB | 1.5dBi | 8 W | - | Pin | - | Adhesive | 0.200" (4.00mm) | ISM, RFID | |||
0 In Stock Check Lead Time | 500 : ¥23.69714 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz | 863MHz ~ 876MHz | Ceramic Patch | 1 | 9.5 | -1.8dB | -5.9dBi | 8 W | - | Pin | - | Adhesive | 0.200" (4.00mm) | ISM, LPWA |