RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,224 In Stock | 1 : ¥135.85000 Bag | Bag | Active | Cellular | Wide Band | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | Whip, Center-Fed Double | 3 | 1.75, 1.35, 1.3, 1.25 | - | 3.5dBi, 4.5dBi, 3.25dBi, 4.5dBi | 10 W | Cable - 2m | SMA Male | IP67 | Adhesive | 0.244" (6.20mm) | CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G | |||
2 In Stock | 1 : ¥138.40000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz | Flat Bar | 3 | 1.9 | - | 4dBi, 1.5dBi, 1.5dBi | 10 W | Cable - 2m | SMA Male | IP67 | Adhesive | 0.244" (6.20mm) | Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII | |||
0 In Stock Check Lead Time | 1 : ¥100.82000 Bulk | Bulk | Active | - | Wide Band | 892MHz, 1.85GHz, 2.45GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz | Flat Bar | 3 | 1.5, 1.9, 1.9 | - | 0.2dBi, -3.3dBi, 0dBi | - | Cable - 3m | RP-SMA Male | - | Adhesive | 0.476" (12.10mm) | - | |||
0 In Stock | 250 : ¥79.16740 Bag | Bag | Obsolete | General ISM | UHF (300MHz ~ 1GHz) | 800MHz, 850MHz, 900MHz, 916MHz | 863MHz ~ 873MHz, 902MHz ~ 928MHz | Whip, Center-Fed Double | 3 | 1.9 | - | 0.6dBi, 0.5dBi | 10 W | Cable - 2m | SMA Male | IP67 | Adhesive | 0.244" (6.20mm) | ISM, LoRa, Sensor Networks, SigFox | |||
0 In Stock Check Lead Time | 100 : ¥82.99310 Bag | Bag | Active | - | Wide Band | 892MHz, 1.85GHz, 2.45GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz | Flat Bar | 3 | 1.5, 1.9, 1.9 | - | 0.2dBi, -3.3dBi, 0dBi | - | Cable - 3m | SMA Male | - | Adhesive | 0.476" (12.10mm) | - | |||
0 In Stock | 252 : ¥91.70687 Bag | Bag | Obsolete | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz | Flat Bar | 3 | 1.9 | - | 4dBi, 1.5dBi, 1.5dBi | 10 W | Cable - 2m | RP-SMA Male | IP67 | Adhesive | 0.244" (6.20mm) | Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII | |||
0 In Stock Check Lead Time | 250 : ¥91.70704 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 800MHz, 850MHz, 900MHz, 916MHz | 863MHz ~ 873MHz, 902MHz ~ 928MHz | Whip, Center-Fed Double | 3 | 1.9 | - | 0.6dBi, 0.5dBi | 10 W | Cable - 2m | RP-SMA Male | IP67 | Adhesive | 0.244" (6.20mm) | ISM, LoRa, Sensor Networks, SigFox | |||
0 In Stock Check Lead Time | 100 : ¥98.72040 Bulk | Bulk | Active | - | Wide Band | 892MHz, 1.85GHz, 2.45GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz | Flat Bar | 3 | 1.5, 1.9, 1.9 | - | 0.2dBi, -3.3dBi, 0dBi | - | Cable - 3m | TNC | - | Adhesive | 0.476" (12.10mm) | - |