RF Transceiver Modules and Modems

Results: 6
Packaging
BoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
RF Family/Standard
CellularCellular, Navigation
Protocol
4G LTE CAT-1 (Verizon)4G LTE CAT-4 (AT&T/T-Mobile)4G LTE CAT-4 (Verizon)BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTEBeiDou, Galileo, GLONASS, GNSS, GPS, LTE
Frequency
700MHz, 1.7GHz-
Data Rate
375kbps10Mbps150Mbps-
Power - Output
23.5dBm33dBm-
Sensitivity
-112dBm-107dBm-
Serial Interfaces
GPIO, UART, USBUART, USBUSB
Utilized IC / Part
-BG95-M3
Voltage - Supply
3V ~ 5.5V3.4V ~ 4.2V3.4V ~ 4.3V
Current - Receiving
650mA1.5A-
Current - Transmitting
650mA1.5A-
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SW-LTE-QBG95-D
NL-SW-LTE-QBG95-D
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
1,098
In Stock
1 : ¥653.40000
Box
Box
Active
-
Cellular, Navigation
BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE
-
-
375kbps
33dBm
-107dBm
GPIO, UART, USB
Antenna Not Included, U.FL
BG95-M3
-
3.4V ~ 4.3V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-TC1WWG
NL-SW-LTE-TC1WWG
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
1,193
In Stock
1 : ¥934.69000
Tray
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE
-
-
10Mbps
23.5dBm
-112dBm
USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-TC4WWG
NL-SW-LTE-TC4WWG
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
1,477
In Stock
1 : ¥1,173.17000
Tray
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE
-
-
150Mbps
23.5dBm
-112dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-GELS3-D
NL-SW-LTE-GELS3-E
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
771
In Stock
1 : ¥812.77000
Bulk
Bulk
Discontinued at Digi-Key
Not Verified
Cellular
4G LTE CAT-1 (Verizon)
-
700MHz, 1.7GHz
-
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
1.5A
1.5A
Through Hole
-30°C ~ 85°C
20-DIP Module
NL-SW-LTE-S7588
NL-SW-LTE-S7588-V
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (Verizon)
-
-
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
650mA
650mA
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-S7588
NL-SW-LTE-S7588-T
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (AT&T/T-Mobile)
-
-
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
650mA
650mA
Through Hole
-40°C ~ 85°C
20-DIP Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.