RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥3,038.71000 Bag | Bag | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS | DSSS | 6GHz | 6Gbps | - | - | USB | Antenna Not Included | - | - | 3.14V ~ 4.8V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
15 In Stock | 1 : ¥3,610.13000 Bag | Bag | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS | DSSS | 6GHz | 6Gbps | - | - | PCIe | Antenna Not Included | - | - | 3.14V ~ 4.8V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 50 : ¥561.80320 Tray | Tray | Active | Not Verified | Cellular, Navigation | EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | GPIO, I2S, PCM, UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 4.5V | - | - | DIN Rail | -40°C ~ 95°C | Module | |||
0 In Stock Check Lead Time | 50 : ¥588.17780 Tray | Tray | Active | Not Verified | Cellular, Navigation | EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 10.2Mbps | - | - | GPIO, I2S, PCM, UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 4.5V | - | - | DIN Rail | -40°C ~ 95°C | Module | |||
0 In Stock Check Lead Time | 50 : ¥588.17780 Tray | Tray | Active | Not Verified | Cellular, Navigation | EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 10.2Mbps | - | - | GPIO, I2S, PCM, UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 4.5V | - | - | DIN Rail | -40°C ~ 95°C | Module | |||
0 In Stock Check Lead Time | 50 : ¥605.32240 Tray | Tray | Active | Not Verified | Cellular, Navigation | EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 150Mbps | - | - | GPIO, I2S, PCM, UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 4.5V | - | - | DIN Rail | -40°C ~ 95°C | Module | |||
0 In Stock Check Lead Time | 50 : ¥605.32240 Tray | Tray | Active | Not Verified | Cellular, Navigation | EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 150Mbps | - | - | GPIO, I2S, PCM, UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 4.5V | - | - | DIN Rail | -40°C ~ 95°C | Module |