RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock | 1 : ¥139.41000 Cut Tape (CT) 500 : ¥119.55574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 2Mbps | -2dBm | -91dBm | UART | Integrated, Trace | nRF52832 | 512kB Flash | 1.8V ~ 3.6V | 5.4mA | 7.5mA | Surface Mount | -40°C ~ 85°C (TA) | 17-SMD Module | |||
349 In Stock | 1 : ¥152.67000 Cut Tape (CT) 500 : ¥136.33214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 2Mbps | 3dBm | -96dBm | UART | Integrated, Trace | nRF52832 | 512kB Flash | 1.8V ~ 3.6V | 5.4mA | 7.5mA | Surface Mount | -40°C ~ 85°C (TA) | 17-SMD Module |