RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,363 In Stock | 1 : ¥45.23000 Cut Tape (CT) 1,000 : ¥22.59895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
5,162 In Stock | 1 : ¥117.91000 Cut Tape (CT) 500 : ¥85.96856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10.5dBm | -100dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 55-SMD Module | |||
3,910 In Stock | 1 : ¥119.02000 Cut Tape (CT) 500 : ¥92.66326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
615 In Stock | 1 : ¥454.65000 Cut Tape (CT) 250 : ¥236.75888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | 5G, BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.2Mbps | 23dBm | -167dBm | GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | UBX-R5 | - | 3.3V ~ 4.4V | 95mA ~ 195mA | 95mA ~ 395mA | Surface Mount | -40°C ~ 85°C | 96-SMD Module |