RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,207 In Stock | 1 : ¥225.87000 Cut Tape (CT) 250 : ¥167.94452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
250 In Stock | 1 : ¥332.98000 Cut Tape (CT) 250 : ¥308.58028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE | 8PSK, 16QAM, 64QAM, GMSK | 1.561GHz, 1.575GHz, 1.602GHz | 480Mbps | 33dBm | -101dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9307-0 | - | 3V ~ 3.6V | - | - | Card Edge | -35°C ~ 75°C | Module |