NRF9160-SICA-B1A-R | |
---|---|
DigiKey Part Number | 4823-NRF9160-SICA-B1A-RTR-ND - Tape & Reel (TR) 4823-NRF9160-SICA-B1A-RCT-ND - Cut Tape (CT) 4823-NRF9160-SICA-B1A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9160-SICA-B1A-R |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | NRF9160-SICA-B1A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 23dBm | |
Sensitivity | -155dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2S, PWM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 127-PowerTFLGA Module | |
Supplier Device Package | 127-LGA (16x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.68000 | ¥236.68 |
10 | ¥218.50400 | ¥2,185.04 |
25 | ¥200.29240 | ¥5,007.31 |
100 | ¥185.11870 | ¥18,511.87 |
250 | ¥176.01420 | ¥44,003.55 |
500 | ¥163.87528 | ¥81,937.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥152.95027 | ¥382,375.67 |