SI4732-A10-GS | |
---|---|
DigiKey Part Number | 336-5736-ND |
Manufacturer | |
Manufacturer Product Number | SI4732-A10-GS |
Description | RF RX AM/FM 520KHZ-1.71MHZ SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4732-A10-GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.35100 | ¥253.51 |
48 | ¥22.81521 | ¥1,095.13 |
144 | ¥20.78722 | ¥2,993.36 |
288 | ¥18.75934 | ¥5,402.69 |
528 | ¥17.85256 | ¥9,426.15 |