RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
836 In Stock | 1 : ¥53.47000 Tray | - | Tray | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 12dBm | -103dBm | GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace | - | 1MB Flash | 1.9V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
6,960 In Stock | 1 : ¥122.41000 Cut Tape (CT) 500 : ¥81.59594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | - | 54Mbps | 19dBm | -98.5dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Chip | DA16200 | 256kB ROM, 512kB SRAM | 2.1V ~ 3.6V | 28.1mA ~ 37.4mA | 200mA ~ 280mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module |