RF Shields

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height - Overall
0.200" (5.08mm)0.236" (6.00mm)0.276" (7.00mm)
Length - Overall
1.156" (29.36mm)1.500" (38.10mm)
Width - Overall
0.728" (18.50mm)1.000" (25.40mm)2.000" (50.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
BMI-S-205-F
BMI-S-205-F
RF SHIELD 1" X 1.5" SOLDER
Laird Technologies EMI
23,789
In Stock
1 : ¥15.90000
Cut Tape (CT)
250 : ¥10.80132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Frame
0.236" (6.00mm)
1.500" (38.10mm)
1.000" (25.40mm)
-
Surface Mount
BMI-S-209-F
BMI-S-209-F
RF SHIELD 0.728" X 1.156" SOLDER
Laird Technologies EMI
17,217
In Stock
1 : ¥18.28000
Cut Tape (CT)
400 : ¥12.38138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Frame
0.276" (7.00mm)
1.156" (29.36mm)
0.728" (18.50mm)
-
Surface Mount
BMI-S-230-F-R
BMI-S-230-F-R
RF SHIELD 2" X 1.5" SOLDER
Laird Technologies EMI
7,103
In Stock
1 : ¥23.12000
Cut Tape (CT)
190 : ¥17.02795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Frame
0.200" (5.08mm)
1.500" (38.10mm)
2.000" (50.80mm)
-
Surface Mount
Showing
of 3

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.