RF Transceiver Modules and Modems

Results: 2
Manufacturer
Fanstel Corp.u-blox
Series
-BMD-34
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Modulation
-GFSK
Frequency
2.36GHz ~ 2.5GHz2.4GHz
Data Rate
2Mbps12Mbps
Sensitivity
-103dBm-96dBm
Serial Interfaces
I2C, I2S, SPI, UARTSPI, USB
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V
Current - Receiving
5.4mA ~ 11.7mA-
Current - Transmitting
5.3mA ~ 26.7mA-
Package / Case
16-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BT840
BT840
RF TXRX MOD BT TRACE SMD
Fanstel Corp.
3,667
In Stock
1 : ¥93.00000
Cut Tape (CT)
1,000 : ¥54.83285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BMD-340
BMD-340-A-R
RF TXRX MODULE BT TRACE ANT SMD
u-blox
21,588
In Stock
1 : ¥115.70000
Cut Tape (CT)
1,000 : ¥89.81416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
GFSK
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
5.4mA ~ 11.7mA
5.3mA ~ 26.7mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.