RF Transceiver Modules and Modems

Results: 2
Manufacturer
Espressif SystemsWürth Elektronik
Series
ESP32Thyone-I
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
RF Family/Standard
Bluetooth, WiFiGeneral ISM > 1GHz
Protocol
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3-
Modulation
-CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz2.403GHz ~ 2.479GHz
Data Rate
2Mbps150Mbps
Power - Output
6dBm20dBm
Sensitivity
-100dBm-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UARTUART
Antenna Type
Integrated, ChipIntegrated, Trace
Utilized IC / Part
ESP32-D0WD-V3Nordic - nRF52840
Memory Size
1MB Flash, 256kB RAM16MB Flash, 448kB ROM, 536kB SRAM
Voltage - Supply
1.8V ~ 3.6V3V ~ 3.6V
Current - Receiving
7.7mA-
Current - Transmitting
18.9mA-
Package / Case
18-SMD Module38-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROOM-32E
ESP32-WROOM-32E-N16
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
9,244
In Stock
1 : ¥57.72000
Cut Tape (CT)
650 : ¥34.20605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
16MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
2611011021000
2611011021000
RF TXRX MOD ISM>1GHZ CHIP SMD
Würth Elektronik
466
In Stock
1 : ¥154.72000
Cut Tape (CT)
500 : ¥119.94746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
General ISM > 1GHz
-
-
2.403GHz ~ 2.479GHz
2Mbps
6dBm
-100dBm
UART
Integrated, Chip
Nordic - nRF52840
1MB Flash, 256kB RAM
1.8V ~ 3.6V
7.7mA
18.9mA
Surface Mount
-40°C ~ 85°C
18-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.