RF Transceiver Modules and Modems

Results: 2
Manufacturer
Espressif SystemsMicrochip Technology
Series
-ESP32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
RF Family/Standard
802.15.4Bluetooth, WiFi
Protocol
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3Zigbee®
Modulation
-CCK, DSSS, OFDM
Frequency
2.4GHz2.4GHz ~ 2.5GHz
Data Rate
250kbps150Mbps
Power - Output
19dBm20dBm
Sensitivity
-104dBm-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UARTSPI
Antenna Type
Antenna Not Included, U.FLPCB Trace
Utilized IC / Part
-ESP32-D0WD-V3
Memory Size
8MB Flash, 448kB ROM, 536kB SRAM-
Current - Receiving
32mA-
Current - Transmitting
140mA-
Package / Case
12-SMD Module38-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROOM-32E-N8
ESP32-WROOM-32E-N8
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
21,077
In Stock
1 : ¥23.80000
Cut Tape (CT)
650 : ¥23.80340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
PCB Trace
ESP32-D0WD-V3
8MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
MRF24J40ME-I/RM
MRF24J40ME-I/RM
RF TXRX MODULE 802.15.4U.FL SMD
Microchip Technology
1,451
In Stock
1 : ¥174.53000
Tray
-
Tray
Active
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
19dBm
-104dBm
SPI
Antenna Not Included, U.FL
-
-
3V ~ 3.6V
32mA
140mA
Surface Mount
-40°C ~ 85°C
12-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.