RXM-418-LR | |
---|---|
DigiKey Part Number | RXM-418-LR-ND |
Manufacturer | |
Manufacturer Product Number | RXM-418-LR |
Description | RF RECEIVER ASK/OOK 418MHZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LR RF Receiver ASK, OOK 418MHz -112dBm 10kbps Castellation |
Datasheet | Datasheet |
EDA/CAD Models | RXM-418-LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 418MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | |
Current - Receiving | 5.2mA | |
Data Interface | Serial | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | Long Range | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.86000 | ¥144.86 |
250 | ¥137.80472 | ¥34,451.18 |
500 | ¥132.51272 | ¥66,256.36 |