RF Transceiver Modules and Modems

Results: 5
Manufacturer
Ezurio LLCMulti-Tech Systems Inc.Murata Electronics
Series
-MultiConnect® mDot™MultiTech xDot®
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
RF Family/Standard
-General ISM < 1GHz
Protocol
LoRa®LoRa™
Modulation
-FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz868MHz ~ 915MHz902MHz ~ 928MHz915MHz
Data Rate
300kbps1Mbps-
Power - Output
14dBm15dBm21.5dBm
Sensitivity
-137dBm-135.5dBm-130dBm-
Serial Interfaces
I2C, SPI, UARTI2C, SPI, UART, USBUART
Antenna Type
-Antenna Not IncludedAntenna Not Included, SMAAntenna Not Included, U.FL
Utilized IC / Part
-STM32L, SX1262
Memory Size
256kB Flash, 32kB RAM512kB Flash, 128kB RAM-
Voltage - Supply
1.8V ~ 3.6V2.2V ~ 3.6V3.3V-
Current - Receiving
15.5mA-
Current - Transmitting
58mA118mA-
Mounting Type
Surface MountThrough Hole
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
LBAA0QB1SJ-296
LBAA0QB1SJ-296
RF TXRX MODULE LORA SMD
Murata Electronics
13,436
In Stock
1 : ¥130.58000
Cut Tape (CT)
1,000 : ¥75.27283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
-
LoRa™
-
868MHz ~ 915MHz
-
21.5dBm
-135.5dBm
UART
Antenna Not Included
STM32L, SX1262
-
2.2V ~ 3.6V
15.5mA
118mA
Surface Mount
-
Module
42
In Stock
1 : ¥585.31000
Bulk
Bulk
Active
Not Verified
General ISM < 1GHz
LoRa™
FSK, GFSK, GMSK, MSK, OOK
915MHz
300kbps
15dBm
-130dBm
I2C, SPI, UART, USB
Antenna Not Included, SMA
-
512kB Flash, 128kB RAM
3.3V
-
-
Through Hole
-30°C ~ 70°C
Module
RM191-SM
RM191-SM
RF TXRX MOD ISM<1GHZU.FL SMD
Ezurio LLC
3,604
In Stock
1 : ¥192.55000
Tray
-
Tray
Obsolete
Not Verified
General ISM < 1GHz
LoRa™
-
902MHz ~ 928MHz
1Mbps
15dBm
-
I2C, SPI, UART
Antenna Not Included, U.FL
-
-
1.8V ~ 3.6V
-
58mA
Surface Mount
-40°C ~ 85°C
Module
38
In Stock
1 : ¥269.57000
Bulk
Bulk
Active
Not Verified
General ISM < 1GHz
LoRa®
-
868MHz
-
14dBm
-137dBm
I2C, SPI, UART
-
-
256kB Flash, 32kB RAM
-
-
-
Surface Mount
-40°C ~ 85°C
Module
29
In Stock
1 : ¥225.88000
Bulk
Bulk
Active
Not Verified
General ISM < 1GHz
LoRa®
-
868MHz
-
14dBm
-137dBm
I2C, SPI, UART
-
-
256kB Flash, 32kB RAM
-
-
-
Surface Mount
-40°C ~ 85°C
Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.