RF Transceiver Modules and Modems

Results: 3
Manufacturer
Microchip TechnologyMurata ElectronicsQuectel
Series
-LoRa™MC60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
RF Family/Standard
Cellular, NavigationGeneral ISM < 1GHzWiFi
Protocol
802.11b/g/nBeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRSLoRa™, LoRaWAN
Frequency
850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz868MHz, 915MHz2.4GHz ~ 2.4835GHz
Data Rate
85.6kbps54Mbps-
Power - Output
20.5dBm-
Sensitivity
-167dBm-99dBm-
Serial Interfaces
ADC, GPIO, PCM, UARTI2C, JTAG, SPI, UART, USBUART
Antenna Type
Antenna Not IncludedPCB Trace
Utilized IC / Part
-MT2503DV/BWFI32E01
Memory Size
1MB Flash, 256kB SRAM-
Voltage - Supply
3V ~ 3.6V3.3V3.3V ~ 4.6V
Current - Receiving
0.9mA ~ 1.2mA-
Operating Temperature
-40°C ~ 85°C-35°C ~ 75°C
Package / Case
54-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
LBAA0QB1SJ-295
LBAA0QB1SJ-295
RF TXRX MOD ISM<1GHZ PCB TH SMD
Murata Electronics
2,711
In Stock
1 : ¥130.58000
Cut Tape (CT)
1,000 : ¥82.68530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
General ISM < 1GHz
LoRa™, LoRaWAN
-
868MHz, 915MHz
-
-
-
UART
PCB Trace
-
-
3.3V
-
-
Surface Mount
-40°C ~ 85°C
Module
WFI32E01UE-I
WFI32E01PE-I
RF TXRX MOD WIFI PCB TRACE SMD
Microchip Technology
80
In Stock
1 : ¥80.00000
Tray
-
Tray
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz ~ 2.4835GHz
54Mbps
20.5dBm
-99dBm
I2C, JTAG, SPI, UART, USB
PCB Trace
WFI32E01
1MB Flash, 256kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
54-SMD Module
MC60CA-04-AMT
MC60CB-04-STD
RF TXRX MOD CELL NAV SMD
Quectel
0
In Stock
250 : ¥124.19224
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS
-
850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz
85.6kbps
-
-167dBm
ADC, GPIO, PCM, UART
Antenna Not Included
MT2503DV/B
-
3.3V ~ 4.6V
0.9mA ~ 1.2mA
-
Surface Mount
-35°C ~ 75°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.