ESP32-PICO-V3-02

DigiKey Part Number
1965-ESP32-PICO-V3-02TR-ND - Tape & Reel (TR)
1965-ESP32-PICO-V3-02CT-ND - Cut Tape (CT)
1965-ESP32-PICO-V3-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-PICO-V3-02
Description
RF TXRX MOD BT WIFIIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-V3-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Type
Antenna Not Included, I-PEX
Utilized IC / Part
ESP32
Memory Size
8MB Flash, 2MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
111mA ~ 117mA
Current - Transmitting
205mA ~ 385mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.20000¥27.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.20402¥54,408.04
Manufacturers Standard Package