RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,008 In Stock | 1 : ¥248.66000 Cut Tape (CT) 250 : ¥184.90148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 32dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | - | - | Surface Mount | -35°C ~ 75°C | Module | ||
127 In Stock | 1 : ¥142.82000 Cut Tape (CT) 250 : ¥102.01460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.0 | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | 2.4GHz, 5GHz | 433Mbps | 17.5dBm | -95dBm | PCM, SDIO, UART | Antenna Not Included | QCA9377 | - | 3.14V ~ 3.46V | 66mA | 66mA | Surface Mount | -40°C ~ 85°C | Module |