RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
911 In Stock | 1 : ¥179.46000 Cut Tape (CT) 1,000 : ¥119.65768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | RC232 | GFSK | 865MHz ~ 870MHz | 100Kbps | 27dBm | -109dBm | UART | Antenna Not Included, Castellation | CC1110 | - | 3.3V | 24mA | 560mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥179.46000 Cut Tape (CT) 1,000 : ¥119.65768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | RC232 | GFSK | 868MHz ~ 870MHz | 76.8kbps | 27dBm | -109dBm | UART | Antenna Not Included, Castellation | CC1110 | - | 3V ~ 3.3V | 24mA | 560mA | Surface Mount | -40°C ~ 85°C | Module |