RF Shields

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
CoverFrame
Height - Overall
0.079" (2.00mm)0.236" (6.00mm)
Length - Overall
1.500" (38.10mm)1.518" (38.56mm)
Width - Overall
1.000" (25.40mm)1.018" (25.86mm)
Ventilation
-Vent Holes in Pattern
Mounting Type
Snap FitSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
BMI-S-205-C
BMI-S-205-C
RF SHIELD 1.018"X1.518" ADHESIVE
Laird Technologies EMI
25,110
In Stock
1 : ¥12.16000
Bulk
Bulk
Active
Cover
0.079" (2.00mm)
1.518" (38.56mm)
1.018" (25.86mm)
Vent Holes in Pattern
Snap Fit
BMI-S-205-F
BMI-S-205-F
RF SHIELD 1" X 1.5" SOLDER
Laird Technologies EMI
22,439
In Stock
1 : ¥15.90000
Cut Tape (CT)
250 : ¥10.80132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Frame
0.236" (6.00mm)
1.500" (38.10mm)
1.000" (25.40mm)
-
Surface Mount
Showing
of 2

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.