2450AT45A0100001E

DigiKey Part Number
712-2450AT45A0100001ETR-ND - Tape & Reel (TR)
712-2450AT45A0100001ECT-ND - Cut Tape (CT)
712-2450AT45A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT45A0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 2.2dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT45A0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
2.2dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.33000¥53.30
25¥5.06000¥126.50
100¥4.15540¥415.54
250¥3.88404¥971.01
500¥3.43246¥1,716.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.18048¥3,180.48
Manufacturers Standard Package