RF Transceiver Modules and Modems

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMABeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
Frequency
915MHz-
Power - Output
33dBm-
Sensitivity
-110.5dBm-
Serial Interfaces
I2C, PCM, SPI, UART, USBI2C, PCM, UART, USB
Utilized IC / Part
ASR1603SMDM9207-1QCX216-0UIS8910DM
Voltage - Supply
3V ~ 3.6V3.3V ~ 4.3V
Mounting Type
Card EdgeSurface Mount
Operating Temperature
-40°C ~ 85°C-30°C ~ 75°C
Package / Case
106-BLGA ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RF TXRX MOD CEL/NAV CARD
EG21GGB-128-SGNS
RF TXRX MOD CEL/NAV CARD
Quectel
438
In Stock
1 : ¥609.45000
Cut Tape (CT)
250 : ¥461.19100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
-
-
42Mbps
33dBm
-110.5dBm
I2C, PCM, UART, USB
Antenna Not Included
MDM9207-1
-
3V ~ 3.6V
-
-
Card Edge
-30°C ~ 75°C
Module
EG916QGLLC-N03-SNNSA
EG916QGLLG-N03-SGNSA
GLOBAL LTE CAT1BIS W/ GNSS
Quectel
173
In Stock
1 : ¥332.23000
Cut Tape (CT)
250 : ¥251.42348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
QCX216-0
-
-
-
-
-
-
-
EG915NEAAC-N05-TA0AA
EG915NEAAC-N05-SNNSA
RF TXRX MOD CELL NAV SMD
Quectel
0
In Stock
Check Lead Time
1 : ¥158.46000
Cut Tape (CT)
250 : ¥113.17228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Cellular, Navigation
BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA
-
915MHz
42Mbps
-
-
I2C, PCM, SPI, UART, USB
Antenna Not Included
ASR1603S
-
3.3V ~ 4.3V
-
-
Surface Mount
-40°C ~ 85°C
106-BLGA Module
0
In Stock
Check Lead Time
250 : ¥174.11544
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
UIS8910DM
-
-
-
-
-
-
-
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.