RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥621.75000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-0 | - | 3V ~ 3.6V | 22mA | 22mA | Card Edge | -35°C ~ 75°C | Module | ||
5 In Stock | 1 : ¥531.30000 Box | - | Box | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA | - | - | 42Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 29mA | 29mA | Surface Mount | -35°C ~ 75°C | Module | ||
13 In Stock | 1 : ¥510.05000 Box | - | Box | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |