RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,388 In Stock | 1 : ¥229.52000 Cut Tape (CT) 2,500 : ¥148.31698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | Cellular | GPS | - | 600MHz ~ 2.2GHz | 8Mbps | 23dBm | -108dBm | 1MB Flash, 256kB RAM | I2C, I2S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | |||
392 In Stock | 1 : ¥229.52000 Cut Tape (CT) 100 : ¥179.51040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | Cellular | GPS | - | 600MHZ ~ 2.2GHz | 8Mbps | 23dBm | -108dBm | 1MB Flash, 256kB RAM | I2C, I2S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount |