MAX-M8W-0

DigiKey Part Number
672-MAX-M8W-0TR-ND - Tape & Reel (TR)
672-MAX-M8W-0CT-ND - Cut Tape (CT)
672-MAX-M8W-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX-M8W-0
Description
RF RCVR GNSS/GPS 1.575GHZ 18LCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
MAX-M8W-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
23mA
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.66000¥221.66
10¥192.93000¥1,929.30
50¥158.44920¥7,922.46
100¥134.63180¥13,463.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥126.53362¥63,266.81
Manufacturers Standard Package