RF Transceiver ICs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NRF52833-QDAA-R
NRF52833-QDAA-R
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
20,802
In Stock
1 : ¥35.02000
Cut Tape (CT)
4,000 : ¥23.80244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
NRF52833
NRF52833-QDAA-B-R7
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
3,827
In Stock
1 : ¥35.02000
Cut Tape (CT)
1,500 : ¥23.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.