RF Antennas

Results: 2
Manufacturer
Adam TechTaoglas Limited
Frequency (Center/Band)
1.559GHz, 1.575GHz, 1.602GHz1.585GHz
Frequency Range
1.561GHz ~ 1.61GHz-
Number of Bands
13
VSWR
1.1, 1.2-
Return Loss
-22.7dB, -27.8dB, -23dB-10dB
Gain
4.3dBi, 4.1dBi, 4.4dBi4.39dBi
Power - Max
5 W10 W
Height (Max)
2.835" (72.00mm)4.291" (109.00mm)
Applications
Beidou, Galileo, GLONASS, GPSBeidou, GLONASS, GPS
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
TS.07.0113
TS.07.0113
RF ANT 1.585GHZ WHIP TILT 72MM
Taoglas Limited
960
In Stock
1 : ¥93.83000
Bag
-
Bag
Active
Navigation
UHF (1GHz ~ 2GHz)
1.585GHz
1.561GHz ~ 1.61GHz
Whip, Tilt
1
-
-10dB
4.39dBi
10 W
-
SMA Male
-
Connector Mount
2.835" (72.00mm)
Beidou, GLONASS, GPS
ANT-20087EB56
ANT-20087EB56
RF ANT, GPS/GLONASS/BEIDOU/GALIL
Adam Tech
153
In Stock
1 : ¥53.77000
Bag
-
Bag
Active
Navigation
UHF (1GHz ~ 2GHz)
1.559GHz, 1.575GHz, 1.602GHz
-
Whip, Tilt
3
1.1, 1.2
-22.7dB, -27.8dB, -23dB
4.3dBi, 4.1dBi, 4.4dBi
5 W
-
SMA Male
-
Connector Mount
4.291" (109.00mm)
Beidou, Galileo, GLONASS, GPS
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.