RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,932 In Stock | 1 : ¥49.39000 Cut Tape (CT) 2,500 : ¥24.79509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -104dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 7.1mA | 7.6mA ~ 9.9mA | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
6,929 In Stock | 1 : ¥102.69000 Cut Tape (CT) 2,500 : ¥55.64305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 18.3dBm | -96dBm | 1MB Flash, 256kB RAM | ADC, I2C, I2S, PWM, JTAG, SPI, UART | 21 | 2.1V ~ 3.6V | 59mA | 272mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |