RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,060 In Stock | 1 : ¥35.96000 Cut Tape (CT) 3,000 : ¥17.07243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz ~ 2.4835GHz | 1Mbps | 8dBm | -88dBm | - | SPI, UART | 15 | 1.7V ~ 3.6V | 7.7mA ~ 14.5mA | 6.6mA ~ 28.8mA | -40°C ~ 105°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,821 In Stock | 1 : ¥29.84000 Cut Tape (CT) 3,000 : ¥14.17068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.35mA ~ 9.2mA | 4.3mA ~ 11mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,878 In Stock | 1 : ¥39.96000 Cut Tape (CT) 2,500 : ¥18.99665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 2Mbps | 8dBm | -104dBm | 256kB Flash, 64kB RAM | I2C, I2S, JTAG, PCM, PWM, SPI, USART | 30 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 49-XFBGA, WLCSP | 49-WLCSP (3.14x3.14) | |||
2,497 In Stock | 1 : ¥31.03000 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 32Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.4 mA | 4.3mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-XFBGA, WLCSP | 36-WLCSP (2.65x 2.59) | ||
0 In Stock Check Lead Time | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥9.49103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | 1Mbps | 8dBm | -88dBm | 160kB Flash, 24kB RAM | I2C, SPI, UART | 14 | 1.7V ~ 3.6V | 7.7mA | 15.1mA | -40°C ~ 105°C | - | - | Surface Mount | 34-XFBGA, WLCSP | 34-WLCSP (2.66x2.56) | |||
0 In Stock Check Lead Time | 3,000 : ¥13.46372 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 32Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.4 mA | 4.3mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |