ESP32-WROVER(M203QL3264PH3Q0) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 0
Unit Price: ¥23.80346
Datasheet

ESP32-WROVER(M203QL3264PH3Q0)

DigiKey Part Number
1904-ESP32-WROVER(M203QL3264PH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROVER(M203QL3264PH3Q0)
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
DPSK, DQPSK
Frequency
2.412GHz ~ 2.484GHz
Data Rate
150Mbps
Power - Output
18.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WDQ6
Memory Size
4MB Flash, 8MB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
38-SMD Module
Base Product Number