RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,948 In Stock | 1 : ¥554.96000 Cut Tape (CT) 250 : ¥269.70108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular | BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE | - | 850MHz, 950MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | GPIO, UART, USB | Antenna Not Included | - | - | 1.8V, 3.8V | - | - | Surface Mount | -40°C ~ 85°C | 100-SMD Module | |||
487 In Stock | 1 : ¥123.44000 Cut Tape (CT) 500 : ¥103.50232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.0 | 16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM | 2.4GHz, 5GHz | 200Mbps | 16dBm | -97dBm | SDIO, JTAG, PCM, UART | PCB Trace | 88W8987, PAN9028 | - | 3V ~ 3.6V | 60mA | 320mA | Surface Mount | -30°C ~ 85°C (TA) | 64-SMD Module | ||
687 In Stock | 1 : ¥225.88000 Bulk | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa® | - | 915MHz | - | 19dBm | -137dBm | I2C, SPI, UART | - | - | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
1,167 In Stock | 1 : ¥172.49000 Cut Tape (CT) 600 : ¥109.45317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | - | 2.4GHz, 5GHz | - | 18dBm | - | GPIO, I2C, I2S, SDIO, SPI, UART, USB | Integrated, Trace | - | 2MB Flash, 512kB PSRAM, 512kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
0 In Stock Check Lead Time | 600 : ¥127.50550 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v4.2, Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | - | 20dBm | -100dBm | ADC, GPIO, I2C, PWM, SPI, UART | - | K32W061 | 1.64MB Flash, 152kB RAM | 3.3V | 4.3mA | 20.3mA ~ 95mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module |