RF Power Dividers/Splitters

Results: 2
Packaging
Tape & Reel (TR)Tray
Insertion Loss
0.2dB0.8dB
Frequency
10 MHz ~ 2.5 GHz16 MHz ~ 30 MHz
Specifications
Isolation (Min) 14dB, 8° Imbalance (Max)Isolation (Min) 20dB, 3° Imbalance (Max)
Size / Dimension
0.500" L x 0.230" H (12.70mm x 5.84mm)1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
8-SMD, J-LeadModule, SMA Connectors
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ZFBT-4R2G+
ZFSC-2-2500-S+
PWR SPLTR CMBD / SMA / ROHS
Mini-Circuits
31
In Stock
1 : ¥1,083.31000
Tray
-
Tray
Active
0.8dB
10 MHz ~ 2.5 GHz
Isolation (Min) 14dB, 8° Imbalance (Max)
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Module, SMA Connectors
JYPQ-30+
JYPQ-30+
90 HYBRID, 16 - 30 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
100 : ¥160.06180
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.2dB
16 MHz ~ 30 MHz
Isolation (Min) 20dB, 3° Imbalance (Max)
0.500" L x 0.230" H (12.70mm x 5.84mm)
8-SMD, J-Lead
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.