RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,429 In Stock | 1 : ¥78.98000 Cut Tape (CT) 1,000 : ¥72.09049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
1,232 In Stock | 1 : ¥184.90000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Integrated, Chip | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module |