W3011 | |
---|---|
DigiKey Part Number | 553-2582-2-ND - Tape & Reel (TR) 553-2582-1-ND - Cut Tape (CT) 553-2582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3011 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Chip RF Antenna 3.4dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -12dB | |
Gain | 3.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.46200 | ¥124.62 |
25 | ¥11.75320 | ¥293.83 |
100 | ¥10.01430 | ¥1,001.43 |
250 | ¥9.40320 | ¥2,350.80 |
500 | ¥8.22770 | ¥4,113.85 |
1,000 | ¥6.81718 | ¥6,817.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.34703 | ¥19,041.09 |
6,000 | ¥6.11197 | ¥36,671.82 |