CYBLE-416045-02 | |
---|---|
DigiKey Part Number | 448-CYBLE-416045-02TR-ND - Tape & Reel (TR) 448-CYBLE-416045-02CT-ND - Cut Tape (CT) 448-CYBLE-416045-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-416045-02 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-416045-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 128kB ROM, 288kB SRAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.7mA | |
Current - Transmitting | 5.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 43-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥120.55600 | ¥1,205.56 |
25 | ¥111.04280 | ¥2,776.07 |
100 | ¥101.52320 | ¥10,152.32 |
250 | ¥95.17828 | ¥23,794.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥88.83312 | ¥44,416.56 |
1,000 | ¥84.39149 | ¥84,391.49 |