RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥162.12000 Tray | - | Tray | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | Integrated Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | Module | ||
0 In Stock Check Lead Time | 500 : ¥105.42172 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | Module |