RF Antennas

Results: 2
Series
DominoThe Blue Dot
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
Bluetooth, WiFiCellular, Navigation
Frequency Group
UHF (2GHz ~ 3GHz)Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 1.9GHz, 2.5GHz2.4GHz
Frequency Range
698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz2.4GHz ~ 2.483GHz
Antenna Type
ChipFlat Bar
Number of Bands
14
Return Loss
-6dB-
Gain
0.8dBi1.5dBi, 2dBi, 5.5dBi, 5dBi
Height (Max)
0.022" (0.55mm)0.118" (3.00mm)
Applications
Bluetooth, Wi-FiGPS, LTE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
W3796
W3796
RF ANT 829MHZ/1.575GHZ FLAT BAR
Pulse Electronics
10,870
In Stock
1 : ¥26.01000
Cut Tape (CT)
1,000 : ¥17.29470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, Navigation
Wide Band
829MHz, 1.575GHz, 1.9GHz, 2.5GHz
698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz
Flat Bar
4
3
-6dB
1.5dBi, 2dBi, 5.5dBi, 5dBi
5 W
-
Solder
-
Surface Mount
0.118" (3.00mm)
GPS, LTE
RF ANT 2.4GHZ CHIP SOLDER SMD
W3092
RF ANT 2.4GHZ CHIP SOLDER SMD
Pulse Electronics
1,137
In Stock
1 : ¥10.71000
Cut Tape (CT)
5,000 : ¥4.31665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.483GHz
Chip
1
3
-
0.8dBi
-
-
Solder
-
Surface Mount
0.022" (0.55mm)
Bluetooth, Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.