RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥37,679.72000 Bulk | - | Bulk | Active | General Purpose | Absorptive | SPDT | 0Hz ~ 18GHz | 55dB | 3dB | 18GHz | 27dBm | 46dBm | - | 50Ohm | 5V | -55°C ~ 85°C | Module, SMA Connectors | - | ||
5 In Stock | 1 : ¥1,664.54000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
2 In Stock | 1 : ¥9,356.52000 Box | Box | Active | Cellular | - | - | 18GHz | 60dB (min) | 0.5dB (max) | 18GHz | - | - | - | 50Ohm | 24V | -55°C ~ 85°C (TA) | Module, Pin Contacts | - |