MA145.A.LBC.001 | |
---|---|
DigiKey Part Number | 931-MA145.A.LBC.001-ND |
Manufacturer | |
Manufacturer Product Number | MA145.A.LBC.001 |
Description | 3IN1 GNSS, LTE & WIFI ANT 2.4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Dome RF Antenna 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz -0.2dBi, 1.3dBi, 0.4dBi, 3.6dBi, -1.98dBi, -1.67dBi, 3.8dBi, 3.5dBi, 2.7dBi, 3.1dBi, 3.6dBi RP-SMA Male, SMA Male Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.2dBi, 1.3dBi, 0.4dBi, 3.6dBi, -1.98dBi, -1.67dBi, 3.8dBi, 3.5dBi, 2.7dBi, 3.1dBi, 3.6dBi | |
Power - Max | 10 W | |
Features | Cable - 1m, LNA, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.909" (48.50mm) | |
Applications | 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.96000 | ¥575.96 |
100 | ¥542.71770 | ¥54,271.77 |