RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,478 In Stock | 1 : ¥258.95000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | - | 1Mbps | 33dBm | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 94-BLGA Module | |||
94 In Stock | 1 : ¥144.27000 Tray | - | Tray | Active | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | - | - | - | -165dBm | UART | Integrated, Ceramic Patch | - | - | 2.8V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 10-SMD Module |