Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥65.29250 Bulk | Bulk | Active | 25 Ohms | ±5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥65.29250 Bulk | Bulk | Active | 5 Ohms | ±5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥65.29250 Bulk | Bulk | Active | 10 Ohms | ±5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥77.10650 Bulk | Bulk | Active | 100 Ohms | ±5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥77.10650 Bulk | Bulk | Active | 50 Ohms | ±5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥78.93750 Bulk | Bulk | Active | 5 Ohms | ±0.5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥78.93750 Bulk | Bulk | Active | 25 Ohms | ±0.5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥78.93750 Bulk | Bulk | Active | 10 Ohms | ±0.5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥110.93900 Bulk | Bulk | Active | 100 Ohms | ±0.5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥110.93900 Bulk | Bulk | Active | 50 Ohms | ±0.5% | 0.125W, 1/8W | Metal Foil | - | - | -25°C ~ 125°C | Radial | Radial Lead | 0.220" L x 0.087" W (5.60mm x 2.20mm) | 0.264" (6.70mm) | 2 | - |